- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1489590000
1489590000
Weidmuller
Cable Marker 6.4mm to 19.1mm Dia Polyolefin Yellow Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 6.4mm to 19.1mm Dia Polyolefin Yellow Reel
Search Keywords: 1489590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1489590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$80.93
5
$72.22
10
$70.06
25
$64.30
50
$63.34
100
$62.39
250 +
$60.18
Click for Quote
Log in
to unlock special pricing