- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1480000000
1480000000
Weidmuller
Contact SKT Crimp ST Cable Mount 18-20AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG Box
Search Keywords: 1480000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1480000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
3000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.2098
6,000
$0.2088
9,000
$0.1893
12,000
$0.1844
27,000
$0.1795
51,000
$0.1786
102,000 +
$0.1777
Click for Quote
Log in
to unlock special pricing