- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- 1478210000
Weidmuller
1478210000
1478210000 - Weidmuller 1478210000 Power Supply PRO MAX 70W 5V 14A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1478210000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |