- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1478190000
Weidmuller
1478190000
AC/DC Power Supply Single-OUT 24V 24A 480W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1478190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:91.5 %
-
Family:1478190000
-
DC Input Voltage:N/A
-
Dimension:150 x 70 x 130mm
-
AC Input Voltage:N/A