- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1478180000
Weidmuller
1478180000
The 1478180000 is a 240W, 24V switch-mode power supply unit designed for demanding automation applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1478180000 is a 240W, 24V switch-mode power supply unit designed for demanding automation applications.
Search Keywords: 1478180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1478180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1478180000 RoHS compliant?
Yes, 1478180000 is RoHS compliant.
What is the lead time for 1478180000?
The standard lead time for 1478180000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Manufacturer Stock:
106
can ship
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$253.31
5
$250.84
10
$224.75
20
$219.13
50
$212.98
100 +
$212.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT