- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1478170000
Weidmuller
1478170000
The 1478170000 is a PROmax series switch-mode power supply unit that provides a 24 V DC output with 120 W of power and a nomin ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1478170000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 90 % |
| Family: | 1478170000 |
| Dimension: | 125 x 40 x 130 mm |