- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1478150000
Weidmuller
1478150000
The 1478150000 is a 960W, 24V switch-mode power supply unit designed for demanding automation applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1478150000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 150 x 140 x 130mm |
| Family: | 1478150000 |
| Efficiency: | 93 % |