- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1478100000
Weidmuller
1478100000
AC/DC Power Supply Single-OUT 24V 3.6A 72W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1478100000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 89 % |
| Family: | 1478100000 |
| Dimension: | 125 x 32 x 130104mmmm |