- Home ›
- All Products›
- 1476320000
1476320000
Weidmuller
Wire-End Ferrule Terminal with Plastic Collars 1mm² 17AWG Red Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire-End Ferrule Terminal with Plastic Collars 1mm² 17AWG Red Poly Bag
Search Keywords: 1476320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1476320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
300
$0.0715
2,500
$0.0600
7,500
$0.0539
25,000
$0.0524
50,000
$0.0510
100,000
$0.0489
150,000
$0.0482
250,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing