- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1476060000
Weidmuller
1476060000
Wire-end Ferrule - Insulated - 14 AWG (2.50mm²) - 10.00mm Pin Length - 16.00mm Overall Length - Blue.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1476060000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |