- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 147466
147466
Weidmuller
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 147466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:147466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
30
$3.33
120
$3.22
270
$2.99
510
$2.83
1,020
$2.78
2,520
$2.68
5,010
$2.64
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing