- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1474620000
1474620000
Weidmuller
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, gray, 1474620000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, gray, 1474620000
Search Keywords: 1474620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1474620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Manufacturer Stock:
350
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$13.40
50
$6.50
100
$5.91
250
$5.27
500
$5.02
1,000
$4.90
2,500
$4.87
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments