- Home ›
- All Products›
- 1473910000
1473910000
Weidmuller
PC Board Terminal Block Header 4 Position 7.5mm 135 Degree Surface Mount Black T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PC Board Terminal Block Header 4 Position 7.5mm 135 Degree Surface Mount Black T/R
Search Keywords: 1473910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1473910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
67
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
67
$2.26
420
$2.16
630
$2.11
1,050
$2.04
2,520
$1.93
5,040
$1.83
7,560
$1.80
10,080 +
$1.76
Click for Quote
Log in
to unlock special pricing