- Home ›
- All Products›
- 1473840000
1473840000
Weidmuller
PC Board Terminal Block Header 2 Position 7.5mm Straight Surface Mount Black T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 2 Position 7.5mm Straight Surface Mount Black T/R
Search Keywords: 1473840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1473840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
180
$1.73
360
$1.65
540
$1.60
1,080
$1.52
2,520
$1.48
5,040
$1.44
7,560
$1.42
10,080 +
$1.39
Click for Quote
Log in
to unlock special pricing