- Home ›
- All Products›
- 1473820000
1473820000
Weidmuller
PC Board Terminal Block Header 7 Position 5mm Right Angle Surface Mount Black T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PC Board Terminal Block Header 7 Position 5mm Right Angle Surface Mount Black T/R
Search Keywords: 1473820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1473820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
320
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$4.09
160
$3.07
240
$2.86
320 +
$2.81
Click for Quote
Log in
to unlock special pricing