- Home ›
- All Products›
- 1473380000
1473380000
Weidmuller
PC Board Terminal Block Header 8 Position 3.5mm 135 Degree Surface Mount Black T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Header 8 Position 3.5mm 135 Degree Surface Mount Black T/R
Search Keywords: 1473380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1473380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
210
$3.19
420
$3.05
630
$2.92
1,050
$2.88
2,520
$2.77
5,040
$2.73
7,560
$2.69
10,080 +
$2.65
Click for Quote
Log in
to unlock special pricing