- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1472600000
Weidmuller
1472600000
Conn Jumper M 24 POS 5.08mm Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 24 POS 5.08mm Box
Search Keywords: 1472600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1472600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:5.08 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1472600000 RoHS compliant?
Yes, 1472600000 is RoHS compliant.
What is the lead time for 1472600000?
The standard lead time for 1472600000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Manufacturer Stock:
1,080
can ship
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
20
$9.28
40
$8.76
60
$8.45
100
$8.15
260
$7.58
500
$7.24
1,000 +
$6.90
Click for Quote
Log in
to unlock special pricing