- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1472500000
1472500000
Weidmuller
Conn Jumper M 10 POS 5.08mm Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 10 POS 5.08mm Box
Search Keywords: 1472500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1472500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper3636
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Manufacturer Stock:
640
can ship
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$3.69
60
$3.51
260
$3.33
500
$3.16
1,000
$3.01
2,500
$2.86
5,000
$2.71
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing