- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1469590000
Weidmuller
1469590000
AC/DC Power Supply Single-OUT 42V to 56V 5A 240W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 42V to 56V 5A 240W
Search Keywords: 1469590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1469590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Efficiency:92 %
-
Family:1469590000
-
DC Input Voltage:N/A
-
Dimension:100 x 60 x 125104mmmm
Product Guides
+
Frequently Asked Questions
Is 1469590000 RoHS compliant?
Yes, 1469590000 is RoHS compliant.
What is the lead time for 1469590000?
The standard lead time for 1469590000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$254.63
3
$248.29
5
$245.33
10
$241.33
20 +
$237.33
Click for Quote
Log in
to unlock special pricing