- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1469580000
Weidmuller
1469580000
The 1469580000 is a 120W, 12V switch-mode power supply unit designed for reliable power delivery in industrial applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1469580000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 1469580000 |
| Dimension: | 100 x 40 x 125 mm |
| Efficiency: | 87 % |
-
This product is discontinued, but still in stock.