Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1469570000

AC/DC Power Supply Single-OUT 10V to 16V 6A 72W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 10V to 16V 6A 72W
Search Keywords: 1469570000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1469570000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    85 %
  • DC Input Voltage:
    N/A
  • Family:
    1469570000
  • AC Input Voltage:
    N/A
  • Dimension:
    100 x 34 x 125104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469570000 RoHS compliant?
Yes, 1469570000 is RoHS compliant.
What is the lead time for 1469570000?
The standard lead time for 1469570000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
On Order:
17   can ship 10/26/26
25 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$116.42
5
$109.13
10
$105.99
20
$98.90
50
$94.92
100 +
$91.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!