Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1469560000

AC/DC Power Supply Single-OUT 22V to 28V 40A 960W 11-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 22V to 28V 40A 960W 11-Pin
Search Keywords: 1469560000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1469560000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409540
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 90 %
Dimension: 120 x 160 x 125mm
Family: 1469560000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469560000 RoHS compliant?
Yes, 1469560000 is RoHS compliant.
What is the lead time for 1469560000?
The standard lead time for 1469560000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$705.37
3
$701.93
5 +
$700.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!