Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1469530000

AC/DC Power Supply (PSU) - 1 Output: 5A 24V - 320 to 575 VAC, 450 to 800VDC Input - 120W - 87% Efficiency - IP20 - DIN Rail Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply (PSU) - 1 Output: 5A 24V - 320 to 575 VAC, 450 to 800VDC Input - 120W - 87% Efficiency - IP20 - DIN Rail Mount.
Search Keywords: 1469530000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1469530000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 100 x 40 x 125 mm
Family: 1469530000
Efficiency: 87 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469530000 RoHS compliant?
Yes, 1469530000 is RoHS compliant.
What is the lead time for 1469530000?
The standard lead time for 1469530000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$220.89
5
$216.21
10
$206.54
20
$205.51
50
$204.49
100 +
$203.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!