- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1469520000
Weidmuller
1469520000
AC/DC Power Supply Single-OUT 22V to 28V 40A 960W 10-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1469520000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 1469520000 |
| Efficiency: | 93 % |
| Dimension: | 120 x 160 x 125mm |