Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1469510000

AC/DC Power Supply Single-OUT 22V to 28V 20A 480W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 22V to 28V 20A 480W
Search Keywords: 1469510000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1469510000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • DC Input Voltage:
    N/A
  • AC Input Voltage:
    N/A
  • Family:
    1469510000
  • Efficiency:
    91 %
  • Dimension:
    120 x 100 x 125104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469510000 RoHS compliant?
Yes, 1469510000 is RoHS compliant.
What is the lead time for 1469510000?
The standard lead time for 1469510000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
9 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$378.82
3
$374.20
5 +
$366.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!