- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1469480000
Available Replacements
Weidmuller
1469480000
AC/DC Power Supply Single-OUT 22V to 28V 5A 120W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 22V to 28V 5A 120W
Search Keywords: 1469480000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1469480000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 1469480000 |
| Efficiency: | 87 % |
| Dimension: | 100 x 40 x 125 mm |
Frequently Asked Questions
Is 1469480000 discontinued?
Yes, 1469480000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1469480000?
The recommended replacement for 1469480000 is 3025570000 from Weidmuller, available from OnlineComponents.com.
Is 1469480000 RoHS compliant?
Yes, 1469480000 is RoHS compliant.
What is the lead time for 1469480000?
The standard lead time for 1469480000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.