Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1469470000

AC/DC Power Supply Single-OUT 22V to 28V 3A 72W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 22V to 28V 3A 72W
Search Keywords: 1469470000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1469470000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    87 %
  • Family:
    1469470000
  • DC Input Voltage:
    N/A
  • AC Input Voltage:
    N/A
  • Dimension:
    100 x 34 x 125104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469470000 RoHS compliant?
Yes, 1469470000 is RoHS compliant.
What is the lead time for 1469470000?
The standard lead time for 1469470000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
9 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$135.23
5
$133.02
10
$125.97
20
$125.66
50
$120.93
100 +
$120.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!