- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1468880000
1468880000
Weidmuller
Stripping and cutting tool, Flexible and solid conductors with halogen-free insulation, 6mm-A, 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping and cutting tool, Flexible and solid conductors with halogen-free insulation, 6mm-A, 25mm
Search Keywords: 1468880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1468880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$127.11
5
$115.52
10
$111.81
15
$111.25
25
$107.08
50 +
$106.55
Click for Quote
Log in
to unlock special pricing