- Home ›
- All Products›
- 1463640050
1463640050
Weidmuller
System cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 5 m, green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 5 m, green
Search Keywords: 1463640050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1463640050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$160.47
5
$148.49
10
$142.13
15
$136.29
25
$134.24
50 +
$132.23
Click for Quote
Log in
to unlock special pricing