- Home ›
- All Products›
- 1462150020
1462150020
Weidmuller
Cable Assembly PVC LiYCY 2m 40 Positon PLC Front Connector to 15 Position D-Subminiature
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 2m 40 Positon PLC Front Connector to 15 Position D-Subminiature
Search Keywords: 1462150020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1462150020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$258.19
3
$251.01
5
$247.25
10 +
$243.54
Click for Quote
Log in
to unlock special pricing