- Home ›
- All Products›
- 1462040100
1462040100
Weidmuller
Cable Assembly PVC LiYY 10m 40 Positon PLC Front Connector to 2(20 Position Ribbon Connector)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 10m 40 Positon PLC Front Connector to 2(20 Position Ribbon Connector)
Search Keywords: 1462040100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1462040100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$345.99
3
$336.37
5
$331.33
10 +
$326.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments