- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1460580000
1460580000
Weidmuller
Microfuses 6.3 x 32 mm, 500 mA, F, 500 V (AC), 50 kA breaking capacity, 1460580000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microfuses 6.3 x 32 mm, 500 mA, F, 500 V (AC), 50 kA breaking capacity, 1460580000
Search Keywords: 1460580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1460580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.178
10
$1.980
100
$1.610
250
$1.540
500
$1.500
1,000
$1.410
2,500
$1.380
5,000
$1.340
7,500 +
$1.320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments