- Home ›
- All Products›
- 1460320000
1460320000
Weidmuller
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 12 A, 1460320000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 12 A, 1460320000
Search Keywords: 1460320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1460320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$26.81
10
$23.92
25
$23.21
50
$22.21
100
$21.30
250
$20.73
500 +
$20.42
Click for Quote
Log in
to unlock special pricing