- Home ›
- All Products›
- 1460100000
1460100000
Weidmuller
Cable Gland for Klippon Protect Enclosure System Brass 35mm to 44mm Cable Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Gland for Klippon Protect Enclosure System Brass 35mm to 44mm Cable Diameter
Search Keywords: 1460100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1460100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$97.19
5
$89.94
10
$87.33
15
$86.02
25
$82.55
50 +
$80.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments