- Home ›
- All Products›
- 1460090000
Weidmuller
1460090000
Cable Gland for Klippon Protect Enclosure System Brass 22mm to 32mm Cable Diameter
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1460090000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 74199990 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |