- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1460050000
1460050000
Weidmuller
Cable Gland for Klippon Protect Enclosure System Brass 3mm to 12mm Cable Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Gland for Klippon Protect Enclosure System Brass 3mm to 12mm Cable Diameter
Search Keywords: 1460050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1460050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.59
5
$38.01
10
$37.44
13
$36.88
25
$28.77
38
$26.50
50 +
$25.97
Click for Quote
Log in
to unlock special pricing