- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1454430000
Weidmuller
1454430000
Power Relay - SPDT - 24VDC Coil - 6A Contact Current - 250VAC Switching - Non Latching - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - SPDT - 24VDC Coil - 6A Contact Current - 250VAC Switching - Non Latching - Through Hole.
Search Keywords: 1454430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1454430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Frequently Asked Questions
Is 1454430000 RoHS compliant?
Yes, 1454430000 is RoHS compliant.
What is the lead time for 1454430000?
The standard lead time for 1454430000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Manufacturer Stock:
474
can ship
Minimum Order Quantity:
18
Order Increment:
18
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
18
$13.15
36
$13.02
54
$12.57
108
$12.22
252
$11.94
504
$11.88
1,008 +
$11.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT