- Home ›
- All Products›
- 1449470015
Weidmuller
1449470015
PROFINET cable, M12-plug, straight to open end, Cat 6A, S/FTP, PVC, 1.5 m, green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PROFINET cable, M12-plug, straight to open end, Cat 6A, S/FTP, PVC, 1.5 m, green
Search Keywords: 1449470015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1449470015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1449470015 RoHS compliant?
Yes, 1449470015 is RoHS compliant.
What is the lead time for 1449470015?
The standard lead time for 1449470015 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$73.26
5
$65.37
10
$63.42
25
$58.21
50
$58.06
100
$56.65
250 +
$54.47
Click for Quote
Log in
to unlock special pricing