- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1445600000
1445600000
Weidmuller
Conn Board to Board F 24 POS 5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board F 24 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1445600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1445600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:F3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$61.74
10
$46.30
15
$43.22
20 +
$42.35
Click for Quote
Log in
to unlock special pricing