- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1444800000
1444800000
Weidmuller
Conn Board to Board M 18 POS 5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board M 18 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1444800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1444800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$40.68
5
$40.07
7
$39.47
13
$31.88
19
$30.54
25 +
$29.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments