- Home ›
- All Products›
- 1444300000
1444300000
Weidmuller
Socket header, 18 pole, pitch 5 mm, straight, gray, 1444300000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Socket header, 18 pole, pitch 5 mm, straight, gray, 1444300000
Search Keywords: 1444300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1444300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$41.37
5
$40.75
7
$40.14
13
$32.42
19
$31.06
25 +
$30.43
Click for Quote
Log in
to unlock special pricing