- Home ›
- All Products›
- 1437920000
1437920000
Weidmuller
Connector PC Board Terminal Block 6 Position 5.08mm Solder 135° Angle Through Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 6 Position 5.08mm Solder 135° Angle Through Hole 15A Box
Search Keywords: 1437920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1437920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$3.52
100
$3.46
250
$3.26
500
$3.08
1,000
$3.04
2,500
$2.92
5,000
$2.88
7,500 +
$2.83
Click for Quote
Log in
to unlock special pricing