- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1430140000
Weidmuller
1430140000
Conn Terminal Block F 4 POS 7.62mm Clamp RA Cable Mount 39A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 4 POS 7.62mm Clamp RA Cable Mount 39A Box
Search Keywords: 1430140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1430140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:7.62 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:39 A
-
Wire Size:8-24 AWG
-
Operating Temperature:-50 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1430140000 RoHS compliant?
Yes, 1430140000 is RoHS compliant.
What is the lead time for 1430140000?
The standard lead time for 1430140000 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
48 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
40
$8.87
80
$8.36
120
$8.05
280
$7.29
520
$7.00
1,000
$6.83
2,520 +
$6.82
Click for Quote
Log in
to unlock special pricing