- Home ›
- All Products›
- 1430080000
Weidmuller
1430080000
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 57A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 57A Box
Search Keywords: 1430080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1430080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is 1430080000 RoHS compliant?
Yes, 1430080000 is RoHS compliant.
What is the lead time for 1430080000?
The standard lead time for 1430080000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$9.96
40
$9.02
80
$8.62
120
$8.37
280
$7.91
520
$7.70
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing