- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1429900000
1429900000
Weidmuller
Contact SKT Crimp ST Cable Mount 12-14AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 12-14AWG Box
Search Keywords: 1429900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1429900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
758
Can Ship immediately
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.696
500
$0.682
1,000
$0.668
2,500
$0.649
5,000
$0.634
7,500
$0.625
10,000 +
$0.615
Click for Quote
Log in
to unlock special pricing