- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1428190000
1428190000
Weidmuller
Device Marker SwitchMark Polyamide 66 Self-Adhesive White 36mm Width UL 94V-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker SwitchMark Polyamide 66 Self-Adhesive White 36mm Width UL 94V-2
Search Keywords: 1428190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1428190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
620
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
20
$1.63
100
$1.37
260
$1.33
500
$1.27
1,000
$1.21
2,500
$1.16
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing