- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1427600000
1427600000
Weidmuller
Contact PIN Crimp ST Cable Mount 16-18AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 16-18AWG Box
Search Keywords: 1427600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1427600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.715
500
$0.704
1,000
$0.683
2,500
$0.627
5,000
$0.617
7,500
$0.608
10,000
$0.599
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing