- Home ›
- All Products›
- 1425850000
1425850000
Weidmuller
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A
Search Keywords: 1425850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1425850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
45
$2.61
90
$2.53
270
$2.42
540
$2.31
1,035
$2.22
2,520
$2.16
5,040
$2.10
7,515 +
$2.07
Click for Quote
Log in
to unlock special pricing