- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1425800000
1425800000
Weidmuller
Contact SKT Crimp ST Cable Mount 20-22AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG Reel
Search Keywords: 1425800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1425800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:10 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,250
$1.803
2,500
$0.955
3,750
$0.672
5,000 +
$0.658
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments