- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1424900000
1424900000
Weidmuller
Contact SKT Crimp ST Cable Mount 20-22AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG Box
Search Keywords: 1424900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1424900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:10 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.17
250
$1.15
500
$1.12
1,000
$1.10
2,500
$1.08
5,000
$1.06
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing